Surface mount data line filter featuring a ferrite chip core for EMI/RFI suppression. This component offers 120 Ohms impedance at 100MHz, with a maximum current rating of 150mA and a DC resistance of 200mR. Encased in a compact 0603 (1608 metric) package, it operates across a temperature range of -55°C to 125°C. Designed for single-line filtering, it is RoHS compliant and supplied on tape and reel.
Vishay ILBB0603ER121V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 200mR |
| DC Resistance-Max | 200mR |
| Depth | 0.95mm |
| Height | 0.037inch |
| Impedance | 120R |
| Length | 0.063inch |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ILBB-0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILBB0603ER121V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.