Multi-layer ferrite bead for surface mount applications, featuring 150 Ohm impedance at 100MHz with a 25% tolerance. This shielded component offers a 150mA maximum current rating and a low 0.3 Ohm DC resistance. Housed in a compact 0603 (1608 metric) case, it operates across a wide temperature range of -55°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ILBB0603ER151V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Height | 0.037inch |
| Impedance | 150R |
| Inductance | 150uH |
| Length | 0.063inch |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ILBB-0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILBB0603ER151V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.