Surface mount ferrite chip data line filter offering 1 function with 220µH inductance and 220Ω impedance at 100MHz. Designed for data lines, this component features a 0603 (1608 metric) case size with a maximum current rating of 150mA. Operating across a temperature range of -55°C to 125°C, it is lead-free and RoHS compliant. Packaged in tape and reel, it provides reliable EMI/RFI suppression for electronic circuits.
Vishay ILBB0603ER221V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Height | 0.8mm |
| Impedance | 220R |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ILBB-0603 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILBB0603ER221V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.