
Surface mount ferrite bead with 300 Ohm impedance at 100MHz and 25% tolerance. Features a 150mA current rating, 350mOhm DC resistance, and a ferrite core. Encased in a 0603 (1608 metric) package, this shielded component operates from -55°C to 125°C and is supplied on tape and reel.
Vishay ILBB0603ER301V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 350mR |
| Depth | 0.95mm |
| Height | 0.037inch |
| Impedance | 300R |
| Inductance | 300uH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ILBB-0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILBB0603ER301V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
