
Ferrite chip data line filter for surface mount applications. Features 1 line, 60 Ohm impedance at 100MHz, and 60uH inductance. Rated for 400mA maximum DC current with 100mOhm DC resistance. Encased in a 0603 (1608 metric) package, operating from -55°C to 125°C. RoHS compliant.
Vishay ILBB0603ER600V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.95mm |
| Height | 0.037inch |
| Impedance | 60R |
| Inductance | 60uH |
| Length | 0.063inch |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Series | ILBB-0603 |
| Series Resistance | 100mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILBB0603ER600V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
