The ILBB0603ER601V is a surface mount EMI filter from Vishay, available in a 0603 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The filter has a frequency of 100MHz and an impedance of 600R. It is RoHS compliant and has a maximum current rating of 100mA.
Vishay ILBB0603ER601V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 100MHz |
| Height | 0.037inch |
| Impedance | 600R |
| Length | 0.063inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ILBB-0603 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILBB0603ER601V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
