
Multi-layer ferrite bead for signal line filtering. Features 80 Ohm impedance at 100MHz with a 25% tolerance. Rated for a maximum DC current of 150mA and a DCR of 0.2 Ohms. Housed in a compact 0603 (1608 metric) surface-mount package, operating from -55°C to +125°C.
Vishay ILBB0603ER800V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Height | 0.037inch |
| Impedance | 80R |
| Inductance | 80uH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ILBB-0603 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILBB0603ER800V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.