Ferrite Beads 1Kohms 25%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ILBB0603RK102V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Height | 0.8mm |
| Impedance | 1kR |
| Length | 1.6mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1000R |
| RoHS Compliant | No |
| Series | ILBB-0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ILBB0603RK102V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.