
The Vishay ILBB0805ER101V is a ferrite bead with an impedance of 100R and a maximum current rating of 300mA. It is available in a 0805 package, suitable for surface mount applications. The operating temperature range is from -55°C to 125°C. This component is RoHS compliant and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ILBB0805ER101V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Height | 0.043inch |
| Impedance | 100R |
| Length | 0.079inch |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ILBB-0805 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILBB0805ER101V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.