
Surface mount data line filter featuring a 0805 (2012 metric) ferrite chip for EMI/RFI suppression. Offers 11µH inductance at 100MHz with a 25% tolerance, and a maximum DC resistance of 60mΩ. Rated for 600mA maximum DC current, operating from -55°C to 125°C. Lead-free and RoHS compliant, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ILBB0805ER110V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance-Max | 60mR |
| Depth | 1.45mm |
| Height | 0.043inch |
| Impedance | 11R |
| Inductance | 11uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ILBB-0805 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILBB0805ER110V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.