
Surface mount data line filter featuring a ferrite chip for EMI/RFI suppression. This single-line component offers 600µH inductance at 100MHz with a 25% tolerance, and a 200mA current rating. Constructed with a ferrite body and core, it operates within a -55°C to +125°C temperature range and has a maximum DC resistance of 300mΩ. The 0805 (2012 metric) case size is supplied on tape and reel.
Vishay ILBB0805ER601V technical specifications.
| Body Material | Ferrite |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 300mR |
| DC Resistance-Max | 300mR |
| Depth | 1.45mm |
| Height | 0.043inch |
| Impedance | 600R |
| Inductance | 600uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ILBB-0805 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILBB0805ER601V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.