
Multi-layer ferrite bead for surface mount applications. Features 90 Ohm impedance at 100MHz with a 25% tolerance. Rated for a maximum DC current of 300mA and a DC resistance of 0.15 Ohms. Encased in a compact 0805 (2012 metric) ferrite package, operating from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Vishay ILBB0805ER900V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Height | 0.043inch |
| Impedance | 90R |
| Inductance | 90uH |
| Length | 0.079inch |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ILBB-0805 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILBB0805ER900V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.