
Multi-layer ferrite bead for surface mount applications. Features 60 Ohm impedance at 100MHz with a 25% tolerance. Rated for 400mA maximum DC current and offers a low 300mOhm maximum DC resistance. Housed in a 1210 (3225 metric) case code, this lead-free and RoHS compliant component operates from -55°C to 125°C.
Vishay ILBB1210ER600V technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Resistance-Max | 300mR |
| Depth | 2.7mm |
| Height | 0.059inch |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ILBB-1210 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILBB1210ER600V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.