Vishay ILBB1210ER900V technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.7mm |
| Height | 0.059inch |
| Impedance | 90R |
| Length | 0.126inch |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 90R |
| RoHS Compliant | Yes |
| Series | ILBB-1210 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILBB1210ER900V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.