Multi-layer ferrite bead for surface mount applications, featuring 120 Ohm impedance at 100MHz with a 25% tolerance. This component offers a maximum DC current rating of 200mA and a DC resistance of 0.4 Ohms. Encased in an 1812 (4532) SMD/SMT package, it operates across a temperature range of -55°C to 125°C. The ferrite core material and tape and reel packaging make it suitable for high-volume manufacturing.
Vishay ILBB1812ER121V technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Depth | 3.45mm |
| Height | 0.069inch |
| Impedance | 120R |
| Length | 0.177inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | ILBB-1812 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILBB1812ER121V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.