Sign in to ask questions about the Vishay ILD206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ILD206 technical specifications.
| Package/Case | SOIC |
| Forward Current | 10mA |
| Input Current | 10mA |
| Isolation Voltage | 3kV |
| Number of Channels | 2 |
| Output Type | Phototransistor |
| Output Voltage | 70V |
| Reach SVHC Compliant | No |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILD206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
