Inductor RF Chip Shielded Multi-Layer 0.47uH 10% 25MHz 15Q-Factor 0.035A 1.35Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.035A |
| Max DC Resistance | 1.35Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 121MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 1mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |