The ILSB-0603 2.7uH 10% ER E3 is a shielded RF chip inductor from Vishay. It features a multi-layer technology and a 2.7uH inductance with a 10% tolerance. The inductor has a maximum DC current of 0.015A and a maximum DC resistance of 1.35 ohms. It operates within a temperature range of -55 to 125 degrees Celsius. The inductor is available in a 0603 case size with a product length of 1.75mm, height of 1mm, and product depth of 0.95mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1.35Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 52MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 1mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |