Inductor RF Chip Shielded Multi-Layer 5.6uH 10% 4MHz 30Q-Factor 0.015A 1.55Ohm DCR 0603 T/R
Vishay ILSB-0603 5.6uH 10% ER E3 technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1.55Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 1mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.