Inductor RF Chip Shielded Multi-Layer 0.1uH 10% 25MHz 20Q-Factor 0.25A 0.3Ohm DCR 0805 T/R
Vishay ILSB-0805 0.1uH ±10% RC8 technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 279MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ILSB-0805 0.1uH ±10% RC8 to view detailed technical specifications.
No datasheet is available for this part.