Surface mount fixed inductor with 2.2µH inductance and 10% tolerance. Features a shielded, multi-layer ferrite core, 0603 case size, and 1.15Ω DCR. Operates with a maximum DC current of 15mA and a Q factor of 35 at 10MHz. This component offers a wide operating temperature range from -55°C to 125°C.
Vishay ILSB0603ER2R2K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 15mA |
| DC Resistance (DCR) | 1.15R |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 2.2uH |
| Length | 1.6mm |
| Max DC Current | 15mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 58MHz |
| Series | ILSB-0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILSB0603ER2R2K to view detailed technical specifications.
No datasheet is available for this part.