Surface mount fixed inductor featuring 3.3µH inductance with a 10% tolerance, tested at 10MHz. This shielded, multi-layer ferrite core component offers a Q factor of 35 at 10MHz and a maximum DC current of 15mA. It has a DC resistance of 1.55Ω and operates within a temperature range of -55°C to 125°C. The 0603 (1608 metric) case size measures 1.6mm x 0.8mm x 0.95mm and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ILSB0603ER3R3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.55R |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 3.3uH |
| Length | 1.6mm |
| Max DC Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 46MHz |
| Series | ILSB-0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILSB0603ER3R3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.