Sign in to ask questions about the Vishay ILSB0603RK1R0K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ILSB0603RK1R0K technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 1uH |
| Length | 1.6mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 87MHz |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ILSB0603RK1R0K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.