Surface mount, shielded, multi-layer fixed inductor with 1uH inductance and 10% tolerance, tested at 10MHz. Features a 45 Q-factor, 50mA DC current rating, and 0.4 Ohm DC resistance. Housed in a compact 0805 (2012 metric) ferrite core case, operating from -55°C to 125°C. Packaged on tape and reel for automated assembly.
Vishay ILSB0805ER1R0K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 400mR |
| Depth | 1.45mm |
| Height | 0.9mm |
| Inductance | 1uH |
| Length | 2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 87MHz |
| Series | ILSB-0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILSB0805ER1R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.