Inductor RF Chip Shielded Multi-Layer 22uH 10% 1MHz 30Q-Factor 0.005A 1.1Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.1R |
| Height | 1.25mm |
| Inductance | 22uH |
| Length | 2mm |
| Max DC Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Series | ILSB-0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |