
Surface mount fixed inductor with 4.7µH inductance and 10% tolerance, operating at 10MHz with a Q factor of 45. Features a shielded, multi-layer ferrite core in an 0805 (2012 metric) case. Rated for 30mA DC current with 1Ω DC resistance. Operates across a -55°C to 125°C temperature range. Packaged in tape and reel.
Sign in to ask questions about the Vishay ILSB0805ER4R7K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ILSB0805ER4R7K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 30mA |
| DC Resistance (DCR) | 1R |
| Depth | 1.45mm |
| Height | 1.25mm |
| Inductance | 4.7uH |
| Length | 2mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 41MHz |
| Series | ILSB-0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILSB0805ER4R7K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
