Surface mount fixed inductor with 470nH inductance and 10% tolerance, operating at a test frequency of 25MHz. Features a shielded, multi-layer ferrite core in an 0805 (2012 metric) case. Rated for 200mA maximum DC current and exhibits a Q factor of 25 at 25MHz. DC resistance is 650mΩ, with operating temperatures ranging from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 650mR |
| Depth | 1.45mm |
| Height | 0.9mm |
| Inductance | 470nH |
| Length | 2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 144MHz |
| Series | ILSB-0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |