
The ILSB0805RK1R0K is a surface mount fixed inductor with a 1uH inductance value and a 10% tolerance. It has a maximum operating temperature range of -55°C to 125°C and a maximum DC current rating of 50mA. The inductor is packaged in a 0805 case and is available in quantities of 4000 per reel. It has a self-resonant frequency of 87MHz and is designed for use in surface mount applications.
Vishay ILSB0805RK1R0K technical specifications.
| Package/Case | 0805 |
| Height | 0.5mm |
| Inductance | 1uH |
| Length | 2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 87MHz |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ILSB0805RK1R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.