
Shielded, general-purpose fixed inductor with 10 µH inductance and 10% tolerance. Features a ferrite core and 1206 SMD chip package. Rated for a maximum DC current of 25mA, with a DC resistance of 1 Ohm. Operating temperature range is -55°C to 125°C. This component is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ILSB1206ER100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ILSB1206ER100K technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 25mA |
| DC Current | 25mA |
| DC Resistance (DCR) | 1R |
| Depth | 1.8mm |
| Height | 0.02inch |
| Height - Seated (Max) | 0.055inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 25mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Rated Current-Max | 25mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 28MHz |
| Series | ILSB-1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2MHz |
| Tolerance | 10% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILSB1206ER100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
