Inductor RF Molded Wirewound 1uH 10% 25MHz 25Q-Factor Phenolic 385mA 1Ohm DCR AXL T/R
Vishay IM-2 1UH 10% ER E3 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.385A |
| Typical Temperature Rise | 35°C |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 230MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay IM-2 1UH 10% ER E3 to view detailed technical specifications.
No datasheet is available for this part.