The IM-2 3.9uH 10% B08 is a through-hole inductor from Vishay, featuring a wirewound construction and iron core. It has a minimum quality factor of 45 and a minimum self-resonant frequency of 80 MHz. The inductor is rated for a maximum DC current of 0.25 A and a maximum DC resistance of 1 ohm. It operates over a temperature range of -55°C to 105°C.
Vishay IM-2 3.9uH 10% B08 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 80MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IM-2 3.9uH 10% B08 to view detailed technical specifications.
No datasheet is available for this part.