The IM-2680uH±10% inductor is a wirewound ferrite type with a molded protection style and a tolerance of 10%. It has a minimum self resonant frequency of 4 MHz and a minimum quality factor of 30. The inductor is rated for a maximum DC current of 0.03 A and a maximum DC resistance of 60 ohms. It is available in an axial lead style with a product length of 6.6 mm and a product diameter of 2.67 mm. The operating temperature range is from -55°C to 105°C.
Vishay IM-2680uH±10% technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 60Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 4MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.