The IM-40.47UH±10%RT1 is a wirewound inductor with a molded protection style and phenolic core material. It has an inductance of 0.47uH with a tolerance of 10% and a maximum DC current of 1.225A. The inductor's minimum quality factor is 45 and minimum self resonant frequency is 310MHz. It is designed for through-hole mounting with an axial lead style and measures 9.78mm in length and 4.19mm in diameter. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay IM-40.47UH±10%RT1 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.225A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 310MHz |
| Lead Style | Axial |
| Product Length | 9.78mm |
| Product Diameter | 4.19mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.