Inductor RF Molded Wirewound 470nH 20% 25MHz 45Q-Factor Phenolic 1.225A 120mOhm DCR AXL T/R
Vishay IM-40.47uH20%ERe2 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.225A |
| Typical Temperature Rise | 35°C |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 310MHz |
| Lead Style | Axial |
| Product Length | 9.78mm |
| Product Diameter | 4.19mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.