Inductor RF Molded Wirewound 220uH 10% 790KHz 65Q-Factor Iron 112mA 7.4Ohm DCR AXL
Vishay IM-6220uH±10% technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.112A |
| Max DC Resistance | 7.4Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 4.7MHz |
| Lead Style | Axial |
| Product Length | 11.43mm |
| Product Diameter | 5.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.