Inductor RF Molded Wirewound 470nH 10% 25MHz 25Q-Factor Phenolic 410mA 620mOhm DCR AXL Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 620mR |
| Inductance | 470nH |
| Lead/Base Style | Axial |
| Length | 5.33mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 340MHz |
| Series | IM |
| Shielding | Unshielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |