
Molded wirewound fixed inductor with 330µH inductance and 10% tolerance. Features a ferrite core, axial lead style for through-hole mounting, and a 45mA DC current rating. Operates across a -55°C to 105°C temperature range, with a 28Ω DC resistance and 30 Q-factor at 790kHz test frequency. Unshielded design with a 7MHz self-resonant frequency.
Sign in to ask questions about the Vishay IM02BH331K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IM02BH331K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 45mA |
| DC Resistance (DCR) | 28R |
| Inductance | 330uH |
| Lead Diameter | 0.546mm |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 45mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 7MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM02BH331K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.