Inductor RF Molded Wirewound 4.7uH 2% 7.9MHz 45Q-Factor Iron 230mA 1.2Ohm DCR AXL Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IM02BH4R7G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Inductance | 4.7uH |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Self Resonant Frequency | 75MHz |
| Series | IM |
| Shielding | Unshielded |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM02BH4R7G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.