
Through-hole fixed inductor with 270nH inductance and 10% tolerance, designed for RF applications. Features a molded wirewound construction with a phenolic core, offering a Q factor of 33 at 25MHz and a self-resonant frequency of 430MHz. Rated for a maximum DC current of 960mA with a DC resistance of 160mΩ. Operates across a temperature range of -55°C to 125°C and is packaged in bulk with axial leads.
Sign in to ask questions about the Vishay IM02BHR27K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IM02BHR27K technical specifications.
| Package/Case | Axial |
| Core Material | Epoxy, Phenolic |
| DC Current | 960mA |
| DC Resistance (DCR) | 160mR |
| Diameter | 2.67mm |
| Inductance | 270nH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 960mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 33 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Self Resonant Frequency | 430MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM02BHR27K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.