The IM02BHR47K is a fixed inductor from Vishay with a core material of epoxy and phenolic, a DC resistance of 350 milliohms, and an inductance of 470 nanohenries. It has a Q factor of 30 and a self-resonant frequency of 330 megahertz. The inductor is available in a bulk packaging quantity of 200 units and is not radiation hardened. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Epoxy, Phenolic |
| DC Resistance (DCR) | 350mR |
| Diameter | 2.67mm |
| Inductance | 470nH |
| Lead/Base Style | Axial |
| Length | 0.26mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 330MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |