
Through-hole fixed inductor with 1mH inductance and 10% tolerance, featuring a ferrite core for RF applications. This molded wirewound component offers a Q factor of 30 at 790kHz, a DC current rating of 28mA, and a DC resistance of 72 Ohms. Operating across a temperature range of -55°C to 105°C, it has axial terminations and is supplied in bulk packaging.
Sign in to ask questions about the Vishay IM02EB102K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IM02EB102K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 28mA |
| DC Resistance (DCR) | 72R |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.546mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 28mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.4MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM02EB102K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.