
Through-hole fixed inductor with 1µH inductance and 10% tolerance, designed for RF applications. Features a phenolic core, axial lead style, and a maximum DC current rating of 385mA. Offers a Q factor of 25 at 25MHz and a DC resistance of 1Ω. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IM02EB1R0K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 385mA |
| DC Resistance (DCR) | 1R |
| Diameter | 2.67mm |
| Height | 6.6mm |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.54mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 385mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 25 |
| Rated Current-Max | 385mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 230MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM02EB1R0K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.