
Through-hole fixed inductor featuring 2.2µH inductance with a 10% tolerance. This molded wirewound component utilizes a ferrite core and body material, offering a Q factor of 30 at 7.9MHz. It supports a maximum DC current of 395mA with a DC resistance of 400mΩ. Designed with axial leads, it operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Vishay IM02EB2R2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IM02EB2R2K technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 395mA |
| DC Resistance (DCR) | 400mR |
| Diameter | 2.67mm |
| Height | 6.6mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.54mm |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 395mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 115MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM02EB2R2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.