Inductor RF Molded Wirewound 330nH 5% 25MHz 30Q-Factor Phenolic 815mA 220mOhm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IM02ERR33J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 220mR |
| Inductance | 330nH |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 815mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 410MHz |
| Series | IM |
| Shielding | Unshielded |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM02ERR33J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.