The IM02EVR33K is a fixed inductor from Vishay with a core material of phenolic and a package type of axial. It has a DC resistance of 220 milliohms and an inductance of 330 nanohenries. The inductor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 220mR |
| Inductance | 330nH |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 815mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 410MHz |
| Series | IM |
| Shielding | Unshielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |