The IM02ST100K is a fixed inductor with a core material of epoxy and ferrite, a DC resistance of 3.7 ohms, and an inductance of 10 microhenries. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is available in a package quantity of 1000 and is packaged in tape and reel. It is not RoHS compliant and has a self-resonant frequency of 50 MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Epoxy, Ferrite |
| DC Resistance (DCR) | 3.7R |
| Inductance | 10uH |
| Lead/Base Style | Axial |
| Length | 0.26mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| RoHS Compliant | No |
| Self Resonant Frequency | 50MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| Width | 2.67mm |
| RoHS | Not Compliant |