Through-hole fixed inductor featuring 1.5µH inductance with a 5% tolerance, designed for RF applications. This molded wirewound component operates with a maximum DC current of 600mA and exhibits a DC resistance of 500mΩ. It boasts a Q factor of 33 at 7.9MHz and a self-resonant frequency of 160MHz. The axial package is constructed with epoxy and phenolic core materials, suitable for operating temperatures from -55°C to 125°C.
Vishay IM04BH1R5J technical specifications.
| Package/Case | Axial |
| Core Material | Epoxy, Phenolic |
| DC Current | 600mA |
| DC Resistance (DCR) | 500mR |
| Inductance | 1.5uH |
| Lead/Base Style | Axial |
| Length | 0.385mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 33 |
| RoHS Compliant | No |
| Self Resonant Frequency | 160MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 0.022928oz |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM04BH1R5J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.