The IM04SH201J is a ferrite inductor with a package type of axial and a core material of ferrite. It has a DC resistance of 7.1 ohms and an inductance of 200 microhenries. The inductor is rated for a maximum DC current of 106 milliamperes and can operate over a temperature range of -55°C to 105°C. It is available in a through-hole package and is not radiation hardened or RoHS compliant.
Vishay IM04SH201J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.1R |
| Inductance | 200uH |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 106mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 6.5MHz |
| Series | IM |
| Shielding | Unshielded |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM04SH201J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.