The IM06BH270K is a through-hole fixed inductor with a core material of epoxy and ferrite, featuring a DC resistance of 2.75 ohms and an inductance of 27 microhenries. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is available in a bulk packaging with 200 units per package and is not radiation hardened. It is not RoHS compliant and has a self-resonant frequency of 22 MHz.
Sign in to ask questions about the Vishay IM06BH270K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IM06BH270K technical specifications.
| Package/Case | Axial |
| Core Material | Epoxy, Ferrite |
| DC Resistance (DCR) | 2.75R |
| Inductance | 27uH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 205mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 22MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 5.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM06BH270K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.