Inductor RF Molded Wirewound 100uH 5% 790KHz 75Q-Factor Iron 220mA 6Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 220mA |
| DC Resistance (DCR) | 6R |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 11.6mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 220mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | IM-6-RFCS-40 |
| Shielding | Unshielded |
| Test Frequency | 1.5MHz |
| Tolerance | 5% |
| RoHS | Compliant |